CAP ALUM 0.33UF 20% 50V T/H
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 502.38R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Series | CKH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |