The 334MABA01KHS is a 330nF film capacitor with a 10% tolerance, suitable for use in a variety of applications. It features a radial package and is mounted through a hole. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.788inch |
| Lead Length | 5mm |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 0.433inch |
| RoHS | Compliant |