Capacitor; Polyester Metallized; Cap 0.33uF; Tol 10%; Vol-Rtg 630 VDC; Radial
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 1.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Thickness | 11mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |