The 334PPB162K is a 330nF film capacitor with a 10% tolerance, rated for 650V AC and 1.6kV DC. It features a radial package with through hole mounting and is available in bulk packaging. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a termination of PC pins.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.181inch |
| Lead Length | 30mm |
| Lead Pitch | 1.083inch |
| Length | 1.673inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 0.866inch |
| RoHS | Compliant |