The CDE Illinois Capacitor 334PPR630KG is a 330nF film capacitor with a voltage rating of 630V and 10% tolerance. It features a radial package with PC pins and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 334PPR630KG technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 334PPR630KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.