The 335MKP275KJ film capacitor from CDE Illinois Capacitor features a capacitance of 3.3uF and a DC rated voltage of 275V. It has a tolerance of 10% and is available in a radial package with through hole mount. The capacitor operates within a temperature range of -40°C to 110°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.035inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| Width | 0.571inch |
| RoHS | Compliant |