This 3.3uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is lead-free and RoHS compliant. The capacitor is available in a radial package with through hole mounting. The operating temperature range is -40°C to 85°C.
CDE Illinois Capacitor 335RSS050M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50.238R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | RSS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 335RSS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.