The 3.3uF 100V Radial Aluminum Electrolytic Capacitor is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 3.3uF and a voltage rating of 100V. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a radial package with a height of 0.233inch when seated.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 335SML100M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50.24R |
| Height - Seated (Max) | 0.233inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.