
Capacitor; Al Electrolytic; Cap 3.3 uF; Tol 20%; Vol-Rtg 160 VDC; Axial, No Pb
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 100.477R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
