
The CDE Illinois Capacitor 335TTA250M is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 200 pieces per package and is RoHS compliant. It is suitable for use in applications where a high capacitance and low ESR are required.
CDE Illinois Capacitor 335TTA250M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 100.477R |
| Height | 16mm |
| Lead Length | 35mm |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 335TTA250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.