MAB Series 350 V 33 uF ±10 % Radial Polypropylene Film Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 336MABA04KJS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 370V |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.