This 33uF aluminum electrolytic capacitor has a radial package and is designed for surface mount on a PCB. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 35V with a 20% tolerance. The capacitor's ESR is 7.033 ohms and it can handle a ripple current of 42mA.
CDE Illinois Capacitor 336SMH035M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 7.033R |
| Height - Seated (Max) | 0.217inch |
| Length | 0.23inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 336SMH035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.