This 33uF aluminum electrolytic capacitor has a 50V voltage rating and a 20% tolerance. It features a radial package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 6.03 ohms and a ripple current of 70mA. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6.03R |
| Height - Seated (Max) | 0.307inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |