This 33uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is packaged in a radial case for surface mount applications and has a maximum operating temperature of 105°C. The capacitor's equivalent series resistance is 12.06 ohms, and it can handle a ripple current of 40mA. The capacitor is RoHS compliant and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12.06R |
| Height - Seated (Max) | 0.233inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |