
This 33uF axial aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk with 500 units per package and is RoHS compliant. It has a dissipation factor of 0.15% and an ESR of 8.0381 ohms.
CDE Illinois Capacitor 336TTA025M technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 8.0381R |
| Height | 12.5mm |
| Lead Length | 35mm |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 336TTA025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
