This is a 330uF aluminum electrolytic capacitor with a voltage rating of 16V. It has a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features an equivalent series resistance of 1R and an impedance of 170mR. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1R |
| Impedance | 170mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |