
The 337CKE010M is a 330uF aluminum electrolytic capacitor with a 10V rating, suitable for through hole or PCB mounting. It has a radial package and a maximum operating temperature of 105°C. The capacitor has a dissipation factor of 0.2% and an ESR of 954.5mR. It is RoHS compliant and has a tolerance of 20%.
CDE Illinois Capacitor 337CKE010M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 954.5mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.43inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337CKE010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
