This 330uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and part of the CKE series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 803.8mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |