This 330uF aluminum electrolytic capacitor features a radial package with through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor exhibits an equivalent series resistance of 754mR and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 754mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |