This 330uF capacitor has a radial package with a 10mm diameter and 20mm height, seated height of 0.787inch, and a lead pitch of 0.197inch. It is rated for 50V with a 20% tolerance and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 300.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 502.4mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | CKR |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |