
The 337CKS100M is a 330uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a diameter of 0.8mm and a height of 25mm. The capacitor is designed for through-hole or PCB mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in bulk packaging.
CDE Illinois Capacitor 337CKS100M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 0.8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 402mR |
| Height | 25mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337CKS100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
