
This 330uF radial aluminum electrolytic capacitor has a 16V voltage rating and is suitable for through hole or PCB mounting. It operates within a temperature range of -55°C to 105°C and has a dissipation factor of 0.16%. The capacitor is RoHS compliant but not Reach SVHC compliant. Its impedance is 220mR and ESR is 804mR.
CDE Illinois Capacitor 337KXM016M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 804mR |
| Height | 11.5mm |
| Impedance | 220mR |
| Lead Pitch | 3.5mm |
| Length | 0.452inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Q Factor | 0.16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337KXM016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
