
CAPACITOR ALUM ELEC 330UF, 25V, 20%, RAD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 337KXM025M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 703mR |
| Height | 15mm |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 0.59inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
