ILLINOIS CAPACITOR 337KXM025MLN ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 337KXM025MLN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 803.8mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
