
This 330uF radial aluminum electrolytic capacitor has a voltage rating of 50V and a dissipation factor of 0.1%. It is designed for through hole mounting on a PCB and has a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20%.
CDE Illinois Capacitor 337KXM050M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 25mm |
| Impedance | 85mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337KXM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
