This 330uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with through hole mount and is lead free. Operating temperature range is from -25°C to 105°C. The capacitor has an equivalent series resistance of 1.25596 ohms and a ripple current of 1.5A.
CDE Illinois Capacitor 337LMB400M2ED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.25596R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | LMB |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337LMB400M2ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.