Capacitor; Al Electrolytic; Cap 330 uF; Vol-Rtg 35 VDC; SMT; 10 mmDia.; 10.2 mmL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 337SML035M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 703mR |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.