This 330uF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It features a radial package and surface mount design, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has an equivalent series resistance of 800mR and a ripple current of 320mA. It is RoHS compliant and available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 800mR |
| Height - Seated (Max) | 0.417inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |