CAP ALUM 330UF 20% 35V THRU HOLE
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| ESR (Equivalent Series Resistance) | 703mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |