This 330uF capacitor has a voltage rating of 50V and is constructed with lead-free materials. It features an axial package and an equivalent series resistance of 603 milliohms. The capacitor operates within a temperature range of -40°C to 105°C and can handle a ripple current of 400mA.
CDE Illinois Capacitor 337TMA050MY technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 603mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 400mA |
| Series | TMA |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337TMA050MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.