
The 337TTA063M is a 330uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has an equivalent series resistance of 502mR and a maximum operating temperature of 85°C. The capacitor is available in an axial package with a length of 1.024inch and is designed for through hole mounting on a PCB. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 502mR |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |