This 330uF aluminum electrolytic capacitor has a 16V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.551inch and lead pitch of 0.197inch. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current of 6.1A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |