This 330uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It features a radial package with a maximum seated height of 0.484inch and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current rating of 3.95A. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height - Seated (Max) | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |