This 330uF aluminum electrolytic capacitor has a 10V voltage rating and a tolerance of 20%. It is available in a radial package with surface mount capabilities and is suitable for operating temperatures between -40°C and 125°C. The capacitor has an equivalent series resistance of 1.51 ohms and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.51R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |