The 337UVR010MFBJ is a 330uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor's maximum operating temperature is 105°C, and its minimum operating temperature is -55°C. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 602.9mR |
| Height - Seated (Max) | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.39A |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |