This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 2.5V with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a ripple current rating of 2.9A and an equivalent series resistance of 602.9mR. It is packaged in a radial case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 337UVR2R5MEW technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 602.9mR |
| Height - Seated (Max) | 0.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.