
Capacitor; Cap 3300 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 18x35.5; ESR 0.08 Ohms
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 80.4mR |
| Height | 35.5mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
