
This 16V aluminum electrolytic capacitor has a capacitance of 3.3mF with a 20% tolerance. It is packaged in a radial case with a diameter of 16mm and a height of 25mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 338CKH016M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 115.5mR |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338CKH016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.