This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a voltage rating of 35 volts. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor is packaged in bulk and is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards.
CDE Illinois Capacitor 338CKS035MQW technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 90.4mR |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338CKS035MQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.