
Capacitor; Al Electrolytic; 3300uF; 10VDC; 20%; Radial; 12.5mmDia.; 25.0mmL; 13VDC
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.25% |
| ESR (Equivalent Series Resistance) | 95.5mR |
| Impedance | 45mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
