This 3.3mF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a bulk package with a lead pitch of 0.5mm and a lead length of 15mm. It is designed for through-hole mounting on a PCB.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 80.4mR |
| Impedance | 39mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |