LBA Series 3300 uF 80 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 338LBA080M2ED technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 80V |
| RoHS | Compliant |
No datasheet is available for this part.