This 3.3 millifarad aluminum electrolytic capacitor has a 100 volt rating and 20% tolerance. It is packaged in a radial case and is available in bulk. The capacitor has an equivalent series resistance of 100.48 milliohms and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 338LBA100M2EE technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100.48mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.