This aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a voltage rating of 80V. It has a radial package with a body diameter of 25mm and a height of 40mm. The capacitor is designed for through-hole mounting on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead-free.
CDE Illinois Capacitor 338LBB080M2CF technical specifications.
| Body Diameter | 25mm |
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75.36mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.21A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338LBB080M2CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.