The 338LBB080M2DD is a radial lead aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 3.3mF and an ESR of 75.36mR. The capacitor is lead-free and RoHS compliant, packaged in bulk quantities of 50. It is suitable for use in applications where a high ripple current of 3.17A is required.
CDE Illinois Capacitor 338LBB080M2DD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 75.36mR |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.17A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338LBB080M2DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.