This 3.3mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is available in a radial package with through hole mounting and is lead free. The capacitor's maximum operating temperature is 105°C and minimum operating temperature is -55°C. It is RoHS compliant and packaged in bulk.
CDE Illinois Capacitor 338RZM016M1820 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 121mR |
| Impedance | 183mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZM |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338RZM016M1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.