SAK Series 3300 uF 10 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 151mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAK |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |