The 338TMA035M is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 35V. It features an axial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 101mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |