TTA Series 3300 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 338TTA050M-PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bag |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338TTA050M-PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.