
The 338TTA063M is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 63V. It has an equivalent series resistance of 80.4mR and operates within a temperature range of -40°C to 85°C. This capacitor is available in an axial package with through hole and PCB mount options, and is compliant with RoHS regulations.
CDE Illinois Capacitor 338TTA063M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 80.4mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 338TTA063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.